Process, Temperature Controller 100 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN16D3-R-AC

DigiKey Part Number
5880-CN16D3-R-AC-ND
Manufacturer
Manufacturer Product Number
CN16D3-R-AC
Description
CONTROL TEMP/PROC 100-240V DIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller
Input Range
0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3.5, 3.5
Display Type
LED - Dual Color Characters, Backlight
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹23,809.02000₹23,809.02
Manufacturers Standard Package