
EXGG-B-20-25 | |
|---|---|
DigiKey Part Number | 5880-EXGG-B-20-25-ND |
Manufacturer | |
Manufacturer Product Number | EXGG-B-20-25 |
Description | NON-COMPENSATING EXTENSION WIRE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Glass Braid | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,358.20000 | ₹5,358.20 |