Cartridge Heater 900°F (482°C) 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGR-030

DigiKey Part Number
5880-FGR-030-ND
Manufacturer
Manufacturer Product Number
FGR-030
Description
OMEGALUX ROPE HEATER, 482 C, 120
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cartridge Heater 900°F (482°C) 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Cartridge Heater
Temperature Rating
900°F (482°C)
Watt Density @ 12V
4 W/in²
Power (Watts)
125 W
Voltage
120V
Shape
-
Length
-
Width
-
Diameter
0.188" (4.76mm)
Thickness
-
Material
-
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
12.000" (304.80mm)
Material - Insulation
-
Wire Gauge
-
Color
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,400.01000₹6,400.01
Manufacturers Standard Package