New at DigiKey
SRFGA-506/10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFGA-505/10-P

DigiKey Part Number
5880-SRFGA-505/10-P-ND
Manufacturer
Manufacturer Product Number
SRFGA-505/10-P
Description
FLEXIBLE HEATER, SILICONE RUBBER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flexible Heater, Foil 300°F (149°C) Silicone Rubber 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Heater, Foil
Temperature Rating
300°F (149°C)
Watt Density @ 12V
10 W/in²
Power (Watts)
250 W
Voltage
120V
Shape
Square
Length
5.000" (127.00mm)
Width
5.000" (127.00mm)
Diameter
-
Thickness
0.040" (1.02mm)
Material
Silicone Rubber
Attachment Method
Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
12.000" (304.80mm)
Material - Insulation
Perfluoroalkoxy (PFA)
Wire Gauge
-
Color
Amber
Approval Agency
CE
Features
Leads Potted, User Selectable Voltage
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,149.98000₹9,149.98
Manufacturers Standard Package