
HTMG-1CU-322S/C-25 | |
|---|---|
DigiKey Part Number | 5880-HTMG-1CU-322S/C-25-ND |
Manufacturer | |
Manufacturer Product Number | HTMG-1CU-322S/C-25 |
Description | HEATER HOOK-UP WIRE, ULTRA-HIGH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Natural 300V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | 450°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,154.23000 | ₹4,154.23 |