
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 1.00kgf (2lbs) | |
Output | - | |
Sensor Type | Load Cell | |
Accuracy | ±0.25% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 5V ~ 7V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 2.29mm | |
Includes | Sensor | |
Operating Temperature | -54°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,12,861.29000 | ₹1,12,861.29 |