Liquid Level Sensor Switch SPDT-NC/NO Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVV-110

DigiKey Part Number
5880-LVV-110-ND
Manufacturer
Manufacturer Product Number
LVV-110
Description
VERTICAL BUOYANCY SENSOR, LIQUID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch SPDT-NC/NO Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
SPDT-NC/NO
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹19,061.20000₹19,061.20
Manufacturers Standard Package