1832°F (1000°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NI60-012-50

DigiKey Part Number
5880-NI60-012-50-ND
Manufacturer
Manufacturer Product Number
NI60-012-50
Description
RESISTANCE HEATING WIRE, 0.32 MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1832°F (1000°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Rating
1832°F (1000°C)
Manufacturer
Omega
Shape
Circular
Packaging
Bulk
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,172.17000₹2,172.17
Manufacturers Standard Package