Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM-CP-OCTRTDTEMP-A2

DigiKey Part Number
5880-OM-CP-OCTRTDTEMP-A2-ND
Manufacturer
Manufacturer Product Number
OM-CP-OCTRTDTEMP-A2
Description
RTD TEMPERATURE LOGGER, TEMPERAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Digital
Input Range
9V
Input Resolution
-
Number of Outputs and Type
8 - Digital
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,57,931.63000₹1,57,931.63
Manufacturers Standard Package