Handheld, Gun 0°C ~ 40°C Infrared Thermometer LCD C°/F° Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS-880-121

DigiKey Part Number
5880-OS-880-121-ND
Manufacturer
Manufacturer Product Number
OS-880-121
Description
INFRARED THERMOMETER, ESSENTIAL,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handheld, Gun 0°C ~ 40°C Infrared Thermometer LCD C°/F° Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
0°C ~ 40°C
Display Type
LCD
Input Type
Infrared
Features
Hold
Probe Type
-
Battery Cell Size
9V
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,404.58000₹15,404.58
Manufacturers Standard Package