
OS423-LS | |
|---|---|
DigiKey Part Number | 5880-OS423-LS-ND |
Manufacturer | |
Manufacturer Product Number | OS423-LS |
Description | INFRARED THERMOMETER, TYPE K, -6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun 0°C ~ 50°C Infrared; Thermocouple Thermometer LCD C°/F° Data Logging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Infrared; Thermocouple | |
Features | Data Logging | |
Probe Type | K | |
Battery Cell Size | AAA (2) | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,672.76000 | ₹33,672.76 |