Heat Tape 450°F (232°C) Silicone Rubber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHDH-C-1200-120

DigiKey Part Number
5880-SHDH-C-1200-120-ND
Manufacturer
Manufacturer Product Number
SHDH-C-1200-120
Description
OMEGALUX DRUM HEATER, SILICONE R
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 450°F (232°C) Silicone Rubber
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Omega
Shape
Rectangular
Series
Length
6' (1.83m)
Packaging
Bulk
Material
Silicone Rubber
Part Status
Active
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Type
Heat Tape
Termination
Wire Leads
Temperature Rating
450°F (232°C)
Color
Brown
Watt Density @ 12V
4.5 W/in²
Approval Agency
CE
Power (Watts)
1200 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹57,911.00000₹57,911.00
Manufacturers Standard Package