
SCE-10106CH | |
|---|---|
DigiKey Part Number | 5880-SCE-10106CH-ND |
Manufacturer | |
Manufacturer Product Number | SCE-10106CH |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Dark Gray Hinged Door 10.000" L x 6.190" W (254.00mm x 157.23mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 6.190" W (254.00mm x 157.23mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 61.8in² (399cm²) | |
Design | Hinged Door | |
Material | ||
Color | Dark Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,843.73000 | ₹21,843.73 |