
TT-N-24-SLE-100 | |
|---|---|
DigiKey Part Number | 5880-TT-N-24-SLE-100-ND |
Manufacturer | |
Manufacturer Product Number | TT-N-24-SLE-100 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Nicrosil, Nisil |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,921.55000 | ₹25,921.55 |