
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.236" (6.00mm) | |
Inner Diameter | 0.157" (4.00mm) | |
Color | - | |
Material | Polyurethane (PU) | |
Length | 50.0' (15.2m) | |
Features | - | |
Operating Pressure | 160 PSI (11.03 bar) | |
Operating Temperature | -40°C ~ 73°C | |
Fluid Type | Mineral Oil, Water | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.039" (1.00mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,856.15000 | ₹2,856.15 |