
108994546 | |
|---|---|
DigiKey Part Number | 555-1133-ND |
Manufacturer | |
Manufacturer Product Number | 108994546 |
Description | AC/DC CONVERTER 52V 1800W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 52V 200 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 200 ~ 240 VAC | |
Voltage - Output 1 | 52V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 34.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -5°C ~ 75°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.85" L x 4.00" W x 1.66" H (351.8mm x 101.6mm x 42.2mm) | |
Approval Agency | CE | |
Minimum Load Required | - |