Similar

APTS006A0X-SRDZ | |
|---|---|
DigiKey Part Number | 555-1192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APTS006A0X-SRDZ |
Description | DC DC CONVERTER 0.6-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 93.6% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low |
