
DJT090A0X43-SRPZ | |
|---|---|
DigiKey Part Number | 555-DJT090A0X43-SRPZTR-ND - Tape & Reel (TR) 555-DJT090A0X43-SRPZCT-ND - Cut Tape (CT) 555-DJT090A0X43-SRPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DJT090A0X43-SRPZ |
Description | 90A DC/DC CONVERT 0.5-2.1V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 2V 90A 7V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DJT090A0X43-SRPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.1% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.92" L x 0.56" W x 0.57" H (23.2mm x 14.1mm x 14.4mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,810.26000 | ₹4,810.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | ₹4,058.26727 | ₹4,46,409.40 |