Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBDW020A0B641-HZ

DigiKey Part Number
555-EBDW020A0B641-HZ-ND
Manufacturer
Manufacturer Product Number
EBDW020A0B641-HZ
Description
DC DC CONVERTER 12V 240W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Digital with Remote On/Off and UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Intermediate Bus Converter, Digital
Efficiency
95.2%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
360₹7,452.28892₹26,82,824.01