
QBDE084A0B641-PHZ | |
|---|---|
DigiKey Part Number | 555-1600189257A-ND |
Manufacturer | |
Manufacturer Product Number | QBDE084A0B641-PHZ |
Description | Pwr Supp/Batt/Cond |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84A | |
Power (Watts) | 1.008 kW | |
Voltage - Isolation | 750 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Heat Sink, Load Sharing, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.80% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.60" H (58.4mm x 36.8mm x 15.2mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹12,269.21833 | ₹2,94,461.24 |
