
SSTW005A0F41-SRZ | |
---|---|
DigiKey Part Number | 555-SSTW005A0F41-SRZTR-ND - Tape & Reel (TR) 555-SSTW005A0F41-SRZCT-ND - Cut Tape (CT) 555-SSTW005A0F41-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTW005A0F41-SRZ |
Description | DC DC CONVERTER 3.3V 17W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 17 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,015.29000 | ₹2,015.29 |
5 | ₹1,940.74400 | ₹9,703.72 |
10 | ₹1,909.24100 | ₹19,092.41 |
25 | ₹1,868.40280 | ₹46,710.07 |
50 | ₹1,838.00060 | ₹91,900.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ₹1,790.79687 | ₹2,68,619.53 |
300 | ₹1,761.58367 | ₹5,28,475.10 |
450 | ₹1,744.71518 | ₹7,85,121.83 |