
SW003A5F91-SRZ | |
---|---|
DigiKey Part Number | 555-SW003A5F91-SRZTR-ND - Tape & Reel (TR) 555-SW003A5F91-SRZCT-ND - Cut Tape (CT) 555-SW003A5F91-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SW003A5F91-SRZ |
Description | DC DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,530.86000 | ₹2,530.86 |
5 | ₹2,436.62200 | ₹12,183.11 |
10 | ₹2,397.04500 | ₹23,970.45 |
25 | ₹2,345.71760 | ₹58,642.94 |
50 | ₹2,307.55940 | ₹1,15,377.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ₹2,248.27520 | ₹3,37,241.28 |
300 | ₹2,211.59307 | ₹6,63,477.92 |