9 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-9P-1V(61)

DigiKey Part Number
DF9-9P-1V(61)TR-ND - Tape & Reel (TR)
DF9-9P-1V(61)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF9-9P-1V(61)
Description
CONN HDR 9POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9-9P-1V(61) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
9
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹133.26000₹133.26
10₹113.40700₹1,134.07
25₹106.30640₹2,657.66
50₹101.23720₹5,061.86
100₹96.40090₹9,640.09
250₹90.35688₹22,589.22
500₹86.04050₹43,020.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹81.93379₹81,933.79
2,000₹78.02417₹1,56,048.34
3,000₹75.82452₹2,27,473.56
5,000₹73.14244₹3,65,712.20
7,000₹71.42813₹4,99,996.91
10,000₹69.65486₹6,96,548.60
Manufacturers Standard Package