
3G2A5-PS221-E | |
|---|---|
DigiKey Part Number | 3G2A5-PS221-E-ND |
Manufacturer | |
Manufacturer Product Number | 3G2A5-PS221-E |
Description | POWER SUP MOD 100-120V/200-240V |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 100 ~ 120VAC, 200 ~ 240VAC |
Datasheet | Datasheet |
Category | For Use With/Related Products C1000H, C2000H Series |
Manufacturer Omron Automation and Safety | Voltage - Supply 100 ~ 120VAC, 200 ~ 240VAC |
Series | Mounting Type Backplane |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Features Output Capacity (5VDC, 7A) |
Type Power Supply Module |