
3G3AX-AL2025 | |
|---|---|
DigiKey Part Number | 3G3AX-AL2025-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-AL2025 |
Description | AC REACTOR 0.2 TO 1.5KW 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 1.5kW, 10A, 2.8mH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 1.5kW, 10A, 2.8mH | |
Weight | 6.2 lbs (2.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,841.01000 | ₹53,841.01 |