
3G3AX-DL2055 | |
|---|---|
DigiKey Part Number | 3G3AX-DL2055-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-DL2055 |
Description | DC REACTOR 5.5 KW 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Link Reactor 5.5kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Link Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 5.5kW | |
Weight | 7.9 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,841.01000 | ₹53,841.01 |