
3G3AX-DL4007 | |
|---|---|
DigiKey Part Number | 3G3AX-DL4007-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-DL4007 |
Description | DC REACTOR 0.7 KW 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Link Reactor 0.7kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Link Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 0.7kW | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,779.13000 | ₹40,779.13 |