
3G3AX-EFI41 | |
|---|---|
DigiKey Part Number | 3G3AX-EFI41-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-EFI41 |
Description | INPUT NOISE EMC FILTER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Noise Filter 400V, 7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Noise Filter | |
For Use With/Related Products | 3G3JX Series | |
Usage | - | |
Specifications | 400V, 7A | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47,256.48000 | ₹47,256.48 |