
3G3AX-NFO02 | |
|---|---|
DigiKey Part Number | 3G3AX-NFO02-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-NFO02 |
Description | OUTPUT NOISE FILTER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Noise Filter 400V, 12A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Noise Filter | |
For Use With/Related Products | 3G3JX Series | |
Usage | - | |
Specifications | 400V, 12A | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,584.14000 | ₹42,584.14 |