Image for 3G3JE-A2001-FLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3JE-A2001-FLK

DigiKey Part Number
3G3JE-A2001-FLK-ND
Manufacturer
Manufacturer Product Number
3G3JE-A2001-FLK
Description
VARI FREQ DRIVE 0.8A 230V LOAD
Customer Reference
Detailed Description
Variable Frequency Drive 230V 0.8A 100 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
230V
Current - Output
0.8A
Wattage - Load
100 W
Voltage - Supply
200 ~ 230VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.