MFR Recommended

3G3MX2-A2055-V1 | |
|---|---|
DigiKey Part Number | 3G3MX2-A2055-V1-ND |
Manufacturer | |
Manufacturer Product Number | 3G3MX2-A2055-V1 |
Description | VARI FREQ DRIVE 25A 240V LOAD |
Customer Reference | |
Detailed Description | Variable Frequency Drive 240V 25A 5.5 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3G3MX2-A2055-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 25A | |
Wattage - Load | 5.5 kW | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |




