
3Z4S-LE SV-0814H | |
|---|---|
DigiKey Part Number | 3Z4S-LESV-0814H-ND |
Manufacturer | |
Manufacturer Product Number | 3Z4S-LE SV-0814H |
Description | LENS WIDE ANGLE C-MOUNT |
Customer Reference | |
Detailed Description | Wide Angle Lens 2/3" C-Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3Z4S-LE SV-0814H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wide Angle | |
Focal Length | 8.0mm | |
Magnification | - | |
Focal Ratio | - | |
Compatible Sensor Size (Max) | 2/3" | |
Field of View | 44.9° x 57.6° | |
Working Distance | 100mm (Min) | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | M35.5 x P0.5 | |
Diameter | 39.0mm Dia | |
Length | 52.5mm | |
Mounting Type | C-Mount | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |