
61F-G3-AC110/220 | |
|---|---|
DigiKey Part Number | 61F-G3-AC110/220-ND |
Manufacturer | |
Manufacturer Product Number | 61F-G3-AC110/220 |
Description | CONTROL LIQ LEV 110/220VAC CHAS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (2 Form C) 110/220VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 61F-G3-AC110/220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 110/220VAC | |
Sensitivity | 0 ~ 4kOhm | |
Features | Alarm High/Low - Contact | |
Distance - Control To Sensor (Max) | 1km | |
Output Type | Relay (3) | |
Contact Form | SPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 220VAC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,580.09000 | ₹53,580.09 |