MFR Recommended

61F-GP-NH AC100 | |
|---|---|
DigiKey Part Number | 61F-GP-NHAC100-ND |
Manufacturer | |
Manufacturer Product Number | 61F-GP-NH AC100 |
Description | CNTRL LIQ LEV 100VAC SOCKETABLE |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (2 Form C) 100VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 61F-GP-NH AC100 Models |
Category | Output Type Relay |
Manufacturer Omron Automation and Safety | Contact Form SPDT (2 Form C) |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Mounting Type Socketable |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Type High/Low Level | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 100VAC | Weight 0.342 lb (155.13 g) |
Sensitivity 10kOhm ~ 40kOhm | Base Product Number |
Distance - Control To Sensor (Max) 50m |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61F-LS-CP11-ARA | Omron Automation and Safety | 0 | 236-61F-LS-CP11-ARA-ND | ₹22,305.00000 | MFR Recommended |
