
A-20G | |
|---|---|
DigiKey Part Number | SW1092-ND |
Manufacturer | |
Manufacturer Product Number | A-20G |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-20G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 400 ~ 625gf | |
Release Force | 285gf | |
Operating Position | 0.640" (16.3mm) | |
Pretravel | 0.051" (1.3mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,206.64000 | ₹2,206.64 |
| 10 | ₹1,826.44600 | ₹18,264.46 |
| 25 | ₹1,694.19600 | ₹42,354.90 |
| 50 | ₹1,600.52540 | ₹80,026.27 |
| 100 | ₹1,511.98010 | ₹1,51,198.01 |
| 250 | ₹1,402.30020 | ₹3,50,575.05 |
| 500 | ₹1,337.68504 | ₹6,68,842.52 |