Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-20GQ

DigiKey Part Number
Z6739-ND
Manufacturer
Manufacturer Product Number
A-20GQ
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A-20GQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Solder Lug
Ingress Protection
IP00
Features
-
Operating Force
400 ~ 625gf
Release Force
285gf
Operating Position
0.859" (21.8mm)
Pretravel
0.051" (1.3mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,822.49000₹3,822.49
10₹3,164.59700₹31,645.97
25₹2,935.43360₹73,385.84
50₹2,773.06620₹1,38,653.31
100₹2,619.57960₹2,61,957.96
250₹2,429.40748₹6,07,351.87
Manufacturers Standard Package