
A-20GQ22-B-AS | |
|---|---|
DigiKey Part Number | Z6951-ND |
Manufacturer | |
Manufacturer Product Number | A-20GQ22-B-AS |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 630gf | |
Release Force | 280gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.051" (1.3mm) | |
Differential Travel | 0.014" (0.35mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,269.67000 | ₹5,269.67 |
| 10 | ₹4,362.96900 | ₹43,629.69 |