
A165K-T3AC | |
|---|---|
DigiKey Part Number | Z11832-ND |
Manufacturer | |
Manufacturer Product Number | A165K-T3AC |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | A165K-T3AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165K | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,644.05000 | ₹7,644.05 |
| 10 | ₹6,592.35000 | ₹65,923.50 |
| 25 | ₹6,213.82880 | ₹1,55,345.72 |
| 50 | ₹5,941.46480 | ₹2,97,073.24 |
| 100 | ₹5,680.46010 | ₹5,68,046.01 |