Image for A165L-JGN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165L-JGN

DigiKey Part Number
A165L-JGN-ND
Manufacturer
Manufacturer Product Number
A165L-JGN
Description
CAP PUSHBUTTON RECTANGULAR GREEN
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
A165L-JGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Rectangular
Color
Green
Illumination
Illuminated
For Use With/Related Products
A16 Series
Mounting Type
Snap Fit
Size
21.00mm L x 15.10mm W x 3.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.