MFR Recommended
MFR Recommended

A165L-TRN | |
|---|---|
DigiKey Part Number | A165L-TRN-ND |
Manufacturer | |
Manufacturer Product Number | A165L-TRN |
Description | CAP PUSHBUTTON ROUND RED |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A165L-TRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | A16 Series | |
Mounting Type | Snap Fit | |
Size | 15.10mm Dia x 3.50mm H | |
Features | - | |
Base Product Number |
