


A165L-TWM-24D-1 | |
|---|---|
DigiKey Part Number | Z11133-ND |
Manufacturer | |
Manufacturer Product Number | A165L-TWM-24D-1 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165L-TWM-24D-1 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,844.74000 | ₹4,844.74 |
| 10 | ₹4,179.01900 | ₹41,790.19 |
| 25 | ₹3,939.41960 | ₹98,485.49 |
| 50 | ₹3,767.00680 | ₹1,88,350.34 |
| 100 | ₹3,601.79730 | ₹3,60,179.73 |
| 250 | ₹3,393.97948 | ₹8,48,494.87 |