
A165W-T2AG-T1-1 | |
---|---|
DigiKey Part Number | A165W-T2AG-T1-1-ND |
Manufacturer | |
Manufacturer Product Number | A165W-T2AG-T1-1 |
Description | SWITCH SELECT 2POS SPDT 5A 125V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165W-T2AG-T1-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 110 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | Bezel - Round | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 50.10mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cUL, TUV, UL | |
Base Product Number |