
A16L-TY | |
|---|---|
DigiKey Part Number | A16L-TY-ND |
Manufacturer | |
Manufacturer Product Number | A16L-TY |
Description | CAP PUSHBUTTON ROUND YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A16L-TY Models |
Category | Color Yellow |
Manufacturer Omron Automation and Safety | Illumination Illumination Optional |
Series | For Use With/Related Products A16 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.10mm Dia x 3.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,059.52000 | ₹1,059.52 |