
A22-01M | |
|---|---|
DigiKey Part Number | A22-01M-ND |
Manufacturer | |
Manufacturer Product Number | A22-01M |
Description | CONTACT BLOCK SPST-NC 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 110VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,411.54000 | ₹3,411.54 |