Configurable Contact Block DPST-NO 10A @ 110VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO 10A @ 110VAC
A22-20S
A22-20S

A22-20S

DigiKey Part Number
Z1554-ND
Manufacturer
Manufacturer Product Number
A22-20S
Description
CONTACT BLOCK DPST-NO 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO 10A @ 110VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 110VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,843.58000₹6,843.58
10₹6,197.14900₹61,971.49
25₹5,957.04560₹1,48,926.14
50₹5,781.55760₹2,89,077.88
100₹5,611.20430₹5,61,120.43
Manufacturers Standard Package