Keylock Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 120 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NK-2BM-01AA-G102

DigiKey Part Number
A22NK-2BM-01AA-G102-ND
Manufacturer
Manufacturer Product Number
A22NK-2BM-01AA-G102
Description
SWITCH KEYLCK 2POS DPST 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NK-2BM-01AA-G102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP66
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
45.30mm
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,758.31000₹2,758.31
Manufacturers Standard Package