
A22NL-BGA-TYA-G100-YC | |
|---|---|
DigiKey Part Number | Z6134-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BGA-TYA-G100-YC |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BGA-TYA-G100-YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Full Guard | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Yellow Filter/Diffuser) | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Full Guard Bezel | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,720.10000 | ₹2,720.10 |
| 10 | ₹2,346.70300 | ₹23,467.03 |
| 25 | ₹2,212.42200 | ₹55,310.55 |
| 50 | ₹2,115.75080 | ₹1,05,787.54 |
| 100 | ₹2,023.17060 | ₹2,02,317.06 |
| 250 | ₹1,906.69364 | ₹4,76,673.41 |
| 500 | ₹1,822.85608 | ₹9,11,428.04 |

