Parametric Equivalent

A22NL-BNA-TAA-G002-AD | |
|---|---|
DigiKey Part Number | Z11903-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BNA-TAA-G002-AD |
Description | SWITCH PUSH SPST-NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BNA-TAA-G002-AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Blue Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 100 ~ 120 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,377.06000 | ₹3,377.06 |
