Parametric Equivalent

A22NN-BNA-NRA-G102-NN | |
|---|---|
DigiKey Part Number | Z11401-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BNA-NRA-G102-NN |
Description | SWITCH PUSH DPST-NO/NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BNA-NRA-G102-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,013.75000 | ₹2,013.75 |
| 10 | ₹1,738.01200 | ₹17,380.12 |
| 25 | ₹1,638.62000 | ₹40,965.50 |
| 50 | ₹1,567.09040 | ₹78,354.52 |
| 100 | ₹1,498.58930 | ₹1,49,858.93 |
| 250 | ₹1,412.40528 | ₹3,53,101.32 |
| 500 | ₹1,350.37138 | ₹6,75,185.69 |
