
A22NN-BPA-NRA-G100-NN | |
|---|---|
DigiKey Part Number | Z6159-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BPA-NRA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BPA-NRA-G100-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,404.31000 | ₹1,404.31 |
| 10 | ₹1,211.79100 | ₹12,117.91 |
| 25 | ₹1,142.60960 | ₹28,565.24 |
| 50 | ₹1,092.81080 | ₹54,640.54 |
| 100 | ₹1,045.09030 | ₹1,04,509.03 |
| 250 | ₹985.05804 | ₹2,46,264.51 |
| 500 | ₹941.86258 | ₹4,70,931.29 |
| 1,000 | ₹900.46284 | ₹9,00,462.84 |